Shielded, general-purpose fixed inductor featuring a ferrite core and surface mount termination. Offers 680µH inductance with a 20% tolerance, operating at a test frequency of 100kHz. Rated for 1A RMS current and 850mA saturation current, with a DC resistance of 1.2Ω. Designed for a wide operating temperature range of -40°C to 125°C.
Bourns SRR1210-681M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 10mm |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 850kHz |
| Series | SRR1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1210-681M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.