
The SRR1210A-270M is a 2-terminal general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 27uH and a maximum rated current of 5A. The inductor is shielded and has a self-resonance frequency of 6.5 MHz. It is available in a 4747 package with a length, width, and height of 12, 12, and 10 millimeters, respectively. The inductor is suitable for power inductor applications.
Bourns SRR1210A-270M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRR1210A-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.