Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.25A RMS current rating, and 0.3Ω DC resistance. Operates over a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 8MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1240-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 9.2A |
| DC Resistance (DCR) | 300mR |
| Depth | 12.5mm |
| Frequency | 8MHz |
| Height | 4mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Resistance | 300MR |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 8MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.