Bourns SRR1240-121L technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 370mR |
| Height | 0.157inch |
| Inductance | 120uH |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 7.8MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-121L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.