
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 3.5A current rating, and 47mΩ DC resistance. Operates across a -40°C to 125°C temperature range with a Q factor of 16 at 100kHz. Self-resonant frequency is 22MHz, and saturation current is 3.2A. Packaged in tape and reel for automated assembly.
Bourns SRR1240-150M technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 47mR |
| Depth | 12.5mm |
| Frequency | 22MHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| Resistance | 47MR |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 22MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
