Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 9.2A maximum DC current rating, and 9A saturation current. Offers a DC resistance of 9.5mΩ, a Q factor of 16 at 100kHz, and a self-resonant frequency of 80MHz. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SRR1240-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5mR |
| Height | 4mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 9.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.2A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 80MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.