
Surface mount shielded wirewound power inductor with 270µH inductance and 10% tolerance. Features a ferrite core, 800mA RMS current rating, and 780mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 10 at 100kHz. Self-resonant frequency is 6MHz. Packaged in cut tape.
Bourns SRR1240-271K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 780mR |
| Frequency | 6MHz |
| Height | 4mm |
| Inductance | 270uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Resistance | 780MR |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 6MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-271K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
