Surface mount shielded wirewound power inductor with 2.4µH inductance and 30% tolerance. Features a ferrite core, 8A RMS current rating, and 7.8A saturation current. Offers a low DC resistance of 11.5mΩ and a Q factor of 10 at 100kHz. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel.
Bourns SRR1240-2R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.5mR |
| Height | 4mm |
| Inductance | 2.4uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Self Resonant Frequency | 54MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-2R4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.