Surface mount fixed inductor with 3.3µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 6.8A DC current and 6.5A saturation current. Offers a low DC resistance of 15mΩ and a Q factor of 14 at 100kHz. Operates within a temperature range of -40°C to 125°C and is packaged in tape and reel.
Bourns SRR1240-3R3Y technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Current Rating | 6.8A |
| DC Current | 6.8A |
| DC Resistance (DCR) | 15mR |
| Depth | 12.8mm |
| Height | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 43MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.