Bourns SRR1240-4R7Y technical specifications.
| Package/Case | 1240 |
| Core Material | Ferrite |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 12.5mm |
| Max DC Current | 6A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.