Surface mount shielded wirewound power inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 1.5Ω DCR, and a maximum DC current rating of 550mA. Operates from -40°C to 125°C, with a Q factor of 12 at 100kHz. Dimensions are 12.5mm length, 12.5mm width, and 4mm height. Packaged on tape and reel.
Bourns SRR1240-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5R |
| Height | 4mm |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 7mm |
| Length | 12.5mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 4MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.