Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance. This shielded, wirewound power inductor operates with a maximum DC current of 5.4A and a saturation current of 5.1A. It offers a low DC resistance of 20mΩ and a Q factor of 14 at 100kHz. Designed for surface mounting, it has a ferrite core and operates within a temperature range of -40°C to 125°C.
Bourns SRR1240-5R6M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.15A |
| DC Resistance (DCR) | 20mR |
| Frequency | 35MHz |
| Height | 4mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| Resistance | 20MR |
| RMS Current (Irms) | 5.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5.1A |
| Self Resonant Frequency | 35MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.