
Surface mount shielded wirewound power inductor with 680µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 500mA DC current rating, 2Ω DC resistance, and a Q factor of 14 at 100kHz. Operates within a temperature range of -40°C to 125°C. Dimensions are 12.5mm (L) x 12.5mm (W) x 4mm (H).
Bourns SRR1240-681K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 500mA |
| DC Resistance (DCR) | 2R |
| Depth | 12.8mm |
| Height | 4mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 3.8MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.