Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 1.35A current rating, and 0.25 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 16 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1240-820M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Current | 1.35A |
| DC Resistance (DCR) | 250mR |
| Depth | 12.8mm |
| Height | 4mm |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 7mm |
| Length | 0.492inch |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 10MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.