
Shielded, general-purpose fixed inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core and a maximum DC current rating of 4.5A. Operating temperature range is -40°C to 125°C, with a DC resistance of 27mΩ. This surface-mount component has a self-resonant frequency of 32MHz and is RoHS compliant.
Bourns SRR1240-8R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Frequency | 32MHz |
| Height | 4mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| Resistance | 27MR |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 32MHz |
| Series | SRR1240 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1240-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
