
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 1.7A current rating, and 180mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C with a self-resonant frequency of 6.07MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1260-101M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 180mR |
| Depth | 12.5mm |
| Frequency | 6.07MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| Resistance | 180MR |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 6.07MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
