
Shielded, surface mount general purpose inductor featuring 12µH inductance with a 20% tolerance. This ferrite-core component offers a 5.2A current rating and a DC resistance of 23mΩ. Operating across a wide temperature range of -40°C to 125°C, it has a self-resonant frequency of 19.4MHz and a Q factor of 27 at 100kHz. The 1260 package size is supplied on tape and reel.
Bourns SRR1260-120M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Current | 5.2A |
| DC Resistance (DCR) | 23mR |
| Depth | 12.8mm |
| Frequency | 19.4MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 23MR |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 5A |
| Self Resonant Frequency | 19.4MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
