
Surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance. This shielded ferrite-core component offers a 5A DC current rating and a saturation current of 4.6A. Operating across a wide temperature range of -40°C to 125°C, it has a low DC resistance of 27mΩ and a self-resonant frequency of 17.6MHz. Packaged in a 1260 case, it is RoHS compliant.
Bourns SRR1260-150M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 27mR |
| Depth | 12.8mm |
| Frequency | 17.6MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| Resistance | 27MR |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 17.6MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.