Shielded, surface mount general purpose inductor with 150uH inductance and 10% tolerance. Features a ferrite core, 1.55A current rating, and 260mR DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 5MHz. Packaged in tape and reel.
Bourns SRR1260-151K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Resistance (DCR) | 260mR |
| Depth | 12.5mm |
| Frequency | 5MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 260MR |
| RMS Current (Irms) | 1.55A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 5MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.