Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a 4.2A current rating with a low 36mΩ DC resistance. Operating across a wide temperature range of -40°C to 125°C, it boasts a self-resonant frequency of 15.5MHz and a Q factor of 28 at 100kHz. Packaged in a 1260 case, it is supplied on tape and reel.
Bourns SRR1260-180M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 36mR |
| Frequency | 15.5MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 18uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Reach SVHC Compliant | No |
| Resistance | 36MR |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 15.5MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
