
Shielded, ferrite-core, surface-mount general-purpose inductor with 180µH inductance and 10% tolerance. Features a 1.4A current rating, 320mΩ DC resistance, and a self-resonant frequency of 4.5MHz. Operates within a temperature range of -40°C to 125°C, with a Q factor of 26 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1260-181K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 320mR |
| Frequency | 4.5MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| Resistance | 320MR |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-181K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
