
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 8.8A maximum DC current, and 9.5mΩ DC resistance. Operates over a wide temperature range of -40°C to 125°C, with a Q factor of 24 at 100kHz. Self-resonant frequency is 86MHz, and saturation current is 9.9A. Packaged in tape and reel.
Bourns SRR1260-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6.8A |
| DC Resistance (DCR) | 9.5mR |
| Frequency | 86MHz |
| Height | 6mm |
| Inductance | 1.5uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 8.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Resistance | 9.5MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 9.9A |
| Self Resonant Frequency | 86MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
