
Shielded, ferrite-core, general-purpose inductor with 220µH inductance and 10% tolerance. Features a 1.38A current rating, 380mΩ DC resistance, and a self-resonant frequency of 4.2MHz. Designed for surface mount (SMD/SMT) applications with a 1260 package size. Operating temperature range from -40°C to 125°C, RoHS compliant.
Bourns SRR1260-221K technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 1.38A |
| DC Resistance (DCR) | 380mR |
| Depth | 12.5mm |
| Frequency | 4.2MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| Resistance | 380MR |
| RMS Current (Irms) | 1.38A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 4.2MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
