
Surface mount shielded wirewound power inductor with 3.5µH inductance and 30% tolerance. Features a ferrite core, 7.5A maximum DC current rating, and 13mΩ DC resistance. Operates with a Q factor of 22 at 100kHz, and has a self-resonant frequency of 37.6MHz. Designed for surface mounting with a 12.5mm x 12.5mm x 6mm footprint.
Bourns SRR1260-3R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 6A |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 13mR |
| Frequency | 37.6MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 3.5uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Resistance | 13MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 7.6A |
| Self Resonant Frequency | 37.6MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-3R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.