
Surface mount fixed inductor featuring a 470µH inductance with a 10% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a saturation current of 900mA with a maximum DC current rating of 950mA. It exhibits a low DC resistance of 820mΩ and a Q factor of 18 at 100kHz, with a self-resonant frequency of 2.6MHz. The shielded construction and 1260 package size (12.5mm x 12.5mm x 6mm) make it suitable for demanding environments, operating from -40°C to 125°C.
Bourns SRR1260-471K technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Current | 950mA |
| DC Resistance (DCR) | 820mR |
| Depth | 12.8mm |
| Frequency | 2.6MHz |
| Height | 6mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 820MR |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 900mA |
| Self Resonant Frequency | 2.6MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.