
Surface mount, shielded, wirewound power inductor with 56µH inductance and 20% tolerance. Features a ferrite core, 2.3A DC current rating, and 2.2A saturation current. Offers a low DC resistance of 100mΩ and a Q factor of 24 at 1kHz. Operates within a temperature range of -40°C to 125°C, packaged in tape and reel for automated assembly.
Bourns SRR1260-560M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 100mR |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 56uH |
| Length | 12.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 7.92MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-560M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
