Surface mount fixed inductor featuring 5.6µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a 6.7A DC current rating with a low 16.2mΩ DCR. Operating across a -40°C to 125°C temperature range, it provides a 19 Q-factor and 6.9A saturation current.
Bourns SRR1260-5R6Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.7A |
| DC Current | 6.7A |
| DC Resistance (DCR) | 16.2mR |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 5.6uH |
| Lead Pitch | 7mm |
| Length | 0.492inch |
| Max DC Current | 6.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| RoHS Compliant | Yes |
| Saturation Current | 6.9A |
| Self Resonant Frequency | 33MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-5R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
