
Shielded, ferrite-core general purpose inductor with 68µH inductance and 20% tolerance. Features a 2.1A current rating, 110mΩ DCR, and a self-resonant frequency of 7.43MHz. Designed for surface mount applications with a 1260 package size, operating temperature range of -40°C to 125°C, and RoHS compliance.
Bourns SRR1260-680M technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 110mR |
| Depth | 12.8mm |
| Frequency | 7.43MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| Resistance | 110MR |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 7.43MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.