
Surface mount general purpose inductor with 680µH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a current rating of 800mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 1.15Ω. Dimensions are 12.5mm (L) x 12.5mm (W) x 6mm (H).
Bourns SRR1260-681K technical specifications.
| Package/Case | 1260 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 2.2MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
