The SRR1260-6R1YL shielded inductor from Bourns features a 6.1uH inductance value, a maximum DC current rating of 6.6A, and a tolerance of 30%. It has a package height of 6mm and a length of 12.5mm, with a width also of 12.5mm. The inductor is designed for surface mount applications and is shielded for electromagnetic interference protection.
Bourns SRR1260-6R1YL technical specifications.
| Package/Case | 1260 |
| Height | 6mm |
| Inductance | 6.1uH |
| Length | 12.5mm |
| Max DC Current | 6.6A |
| Q Factor | 21 |
| Self Resonant Frequency | 29.8MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-6R1YL to view detailed technical specifications.
No datasheet is available for this part.