
Surface mount shielded wirewound power inductor with 6.8µH inductance and 30% tolerance. Features a ferrite core, 6.3A DC current rating, and 6.5A saturation current. Offers a low DC resistance of 18mΩ and a Q factor of 20 at 100kHz. Operates from -40°C to 125°C, packaged in tape and reel.
Bourns SRR1260-6R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 10A |
| Current Rating | 6.3A |
| DC Current | 6.3A |
| DC Resistance (DCR) | 18mR |
| Depth | 12.8mm |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 28.2MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-6R8Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
