Surface mount shielded wirewound power inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 1.95A current rating, and 145mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 6.85MHz and a Q factor of 25 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRR1260-820M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.95A |
| DC Resistance (DCR) | 145mR |
| Frequency | 6.85MHz |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 82uH |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Resistance | 145MR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 6.85MHz |
| Series | SRR1260 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1260-820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.