Surface mount wirewound power inductor with 100µH inductance and 20% tolerance, rated for 1.7A RMS and saturation current. Features a ferrite core, 180mΩ DC resistance, and operates across a -40°C to 125°C temperature range. Designed for automotive applications with AEC-Q200 qualification.
Bourns SRR1260A-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 180mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | No |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 6.07MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.