General purpose surface mount inductor featuring 1mH inductance with a 10% tolerance. This ferrite core component offers a 680mA current rating and 600mA saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 1.7 Ohms. The unshielded, nonstandard package measures 0.492 inches in length and width, with a seated height of 0.256 inches. AEC-Q200 qualified.
Bourns SRR1260A-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 1.7R |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 680mA |
| Saturation Current | 600mA |
| Self Resonant Frequency | 1.8MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.