Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for automotive applications with AEC-Q200 qualification. This wirewound ferrite core component offers a 5A current rating and a low 27mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it provides a saturation current of 4.6A and a self-resonant frequency of 17.6MHz.
Bourns SRR1260A-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5A |
| DC Resistance (DCR) | 27mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | No |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 17.6MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.