Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, designed for automotive applications and AEC-Q200 qualified. This wirewound ferrite core component offers a 1.4A current rating, 320mΩ DC resistance, and a Q factor of 26 at 1kHz. Operating across a -40°C to 125°C temperature range, it is packaged in a nonstandard case with dimensions of 0.492" x 0.492" x 0.256" and supplied on tape and reel.
Bourns SRR1260A-181K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 320mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 4.5MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-181K to view detailed technical specifications.
No datasheet is available for this part.