Surface mount fixed inductor featuring a 2.4µH inductance with a 30% tolerance, designed for automotive applications. This wirewound ferrite core component offers a 7.8A current rating and a low 11.5mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it boasts a saturation current of 8A and a self-resonant frequency of 63.8MHz at 100kHz test frequency.
Bourns SRR1260A-2R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 11.5mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 2.4uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 7.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.8A |
| RoHS Compliant | No |
| Saturation Current | 8A |
| Self Resonant Frequency | 63.8MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-2R4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.