
General purpose surface mount inductor featuring 33µH inductance with a 20% tolerance. This ferrite core component offers a 3A current rating and 2.8A saturation current, with a low DC resistance of 60mR. Operating across a wide temperature range of -40°C to 125°C, it is AEC-Q200 qualified and packaged in a nonstandard case with dimensions of 0.492 x 0.492 x 0.256 inches.
Bourns SRR1260A-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 60mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 9.97MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.