Surface mount fixed inductor featuring 390µH inductance with a 10% tolerance, designed for automotive applications and rated AEC-Q200. This wirewound ferrite core component offers a 1.08A current rating, 0.7Ω DCR, and a 1A saturation current. Operating within a -40°C to 125°C temperature range, it has a self-resonant frequency of 2.8MHz at 1kHz test frequency. The shielded power inductor is supplied in a 600-piece tape and reel package.
Bourns SRR1260A-391K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.08A |
| DC Resistance (DCR) | 700mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 1.08A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.08A |
| Saturation Current | 1A |
| Self Resonant Frequency | 2.8MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.