Surface mount fixed inductor featuring a 3.5µH inductance with a 30% tolerance, designed for automotive applications. This shielded, wirewound ferrite core component offers a 7.5A current rating and a low 0.013 Ohm DCR. Operating across a -40°C to 125°C temperature range, it boasts a saturation current of 7.6A and a self-resonant frequency of 37.6MHz. Packaged in cut tape for automated assembly.
Bourns SRR1260A-3R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Resistance (DCR) | 13mR |
| Height | 6mm |
| Height - Seated (Max) | 0.256inch |
| Inductance | 3.5uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7.5A |
| Saturation Current | 7.6A |
| Self Resonant Frequency | 37.6MHz |
| Series | SRR1260A |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.492inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SRR1260A-3R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.