
Shielded, ferrite-core, general-purpose inductor with 1mH inductance and 10% tolerance. Features a 680mA current rating, 1.7 Ohm DC resistance, and a self-resonant frequency of 1.3MHz. Designed for surface mount applications with a 12.5mm x 12.5mm x 7.5mm footprint. Operates across a -40°C to 125°C temperature range and is RoHS compliant.
Bourns SRR1280-102K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 1.7R |
| Frequency | 1.3MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| RMS Current (Irms) | 680mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 1.3MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.