
Surface mount shielded wirewound power inductor with 1.4µH inductance and 30% tolerance. Features a ferrite core, 9.8A maximum DC current rating, and 12A saturation current. Operates within a -40°C to 125°C temperature range, with a low 9.8mΩ DC resistance. Offers a Q factor of 24 at 7.96MHz and a self-resonant frequency of 80MHz. Packaged in tape and reel for automated assembly.
Bourns SRR1280-1R4Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.8mR |
| Height | 7.5mm |
| Inductance | 1.4uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 9.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.8A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 80MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-1R4Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
