
Shielded, ferrite-core general purpose inductor with 330µH inductance and 10% tolerance. Features a 1.1A current rating, 600mΩ DC resistance, and a saturation current of 1.4A. Operates across a wide temperature range of -40°C to 125°C. This surface mount component has a self-resonant frequency of 2.9MHz and is supplied on tape and reel.
Bourns SRR1280-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 600mR |
| Depth | 12.5mm |
| Frequency | 2.9MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Reach SVHC Compliant | No |
| Resistance | 600MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 2.9MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
