
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 8.8A current rating, and 0.012Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 20 at 7.96MHz. Saturation current is 9.8A, and self-resonant frequency is 40MHz. Packaged in tape and reel.
Bourns SRR1280-3R3Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.8A |
| DC Resistance (DCR) | 12mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.492inch |
| Max DC Current | 8.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.8A |
| RoHS Compliant | Yes |
| Saturation Current | 9.8A |
| Self Resonant Frequency | 40MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 30% |
| Weight | 0.148151oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-3R3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
