
Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance. This shielded, wirewound power inductor utilizes a ferrite core and offers a 900mA current rating with 880mΩ DC resistance. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 2.2MHz and a Q factor of 20 at 100kHz. Packaged in tape and reel, this component is RoHS compliant.
Bourns SRR1280-471K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 880mR |
| Depth | 12.5mm |
| Frequency | 2.2MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 880MR |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 2.2MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.