
Surface mount shielded wirewound power inductor with 560µH inductance and 10% tolerance. Features a ferrite core, 800mA RMS current rating, and 1.15A saturation current. DC resistance is 960mΩ, with a Q factor of 20 at 100kHz. Operating temperature range is -40°C to 125°C. Dimensions are 12.5mm width, 0.492inch length, and 7.5mm height.
Bourns SRR1280-561K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 960mR |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 560uH |
| Inductance Tolerance | 10% |
| Length | 0.492inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 2MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.