
Surface mount shielded wirewound power inductor with 5.6µH inductance and 30% tolerance. Features a ferrite core, 8A maximum DC current, and 8.5A saturation current. Offers a low DC resistance of 16mΩ and a Q factor of 20 at 100kHz. Operates across a wide temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SRR1280-5R6Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 16mR |
| Height | 7.5mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 24MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-5R6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.