
Shielded, ferrite-core, general-purpose inductor with 68µH inductance and 20% tolerance. Features a 2.4A current rating, 120mΩ DCR, and a self-resonant frequency of 6.5MHz. Designed for surface mount applications with a 12.8mm x 12.5mm x 7.5mm package. Operates within a -40°C to 125°C temperature range and is RoHS compliant.
Bourns SRR1280-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Current | 2.4A |
| DC Resistance (DCR) | 120mR |
| Depth | 12.8mm |
| Frequency | 6.5MHz |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| Resistance | 120MR |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 6.5MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.