Surface mount, shielded wirewound power inductor with 6.1µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 6.6A DC current rating, 7.8A saturation current, and 18mΩ DC resistance. Operates from -40°C to 125°C with a Q factor of 20. Packaged in tape and reel.
Bourns SRR1280-6R1Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 6.6A |
| DC Resistance (DCR) | 18mR |
| Depth | 12.8mm |
| Height | 7.5mm |
| Inductance | 6.1uH |
| Inductance Tolerance | 30% |
| Length | 12.5mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.6A |
| RoHS Compliant | Yes |
| Saturation Current | 7.8A |
| Self Resonant Frequency | 23MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-6R1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.