
Surface mount general purpose inductor featuring 82µH inductance with a 20% tolerance. This shielded, ferrite-core component offers a 2.3A current rating and a low DC resistance of 130mΩ. Operating across a wide temperature range of -40°C to 125°C, it has a self-resonant frequency of 5MHz. The 1280 package measures 12.8mm in depth, 12.5mm in length, and 7.5mm in height.
Bourns SRR1280-820M technical specifications.
| Package/Case | 1280 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 130mR |
| Depth | 12.8mm |
| Frequency | 5MHz |
| Height | 7.5mm |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Material | Steel |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 130MR |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 5MHz |
| Series | SRR1280 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRR1280-820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.